SMC Pneumatic Guided Cylinder - 16 mm Bore, MXS Series, 125 mm Double Acting Acting
- RS Stock No.:
- 843-0553
- Mfr. Part No.:
- MXS16-125
- Brand:
- SMC
Subtotal (1 unit)*
£682.54
(exc. VAT)
£819.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.54 |
*price indicative
- RS Stock No.:
- 843-0553
- Mfr. Part No.:
- MXS16-125
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M5 | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Width | 62mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Length | 260mm | |
| Stroke Length | 125mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M5 | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Width 62mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
Length 260mm | ||
Stroke Length 125mm | ||
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Related links
- SMC Pneumatic Guided Cylinder - MXS16-125AS 16 mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125A 16 mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16 mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 100 mm Double Acting Acting
