SMC Slide Unit Actuator - 16mm Bore, 10mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 700-7370
- Mfr. Part No.:
- MXS16-10
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-7370
- Mfr. Part No.:
- MXS16-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Manufacturer Series | MXS | |
| Action | Double | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 87 x 62 x 40mm | |
| Weight | 570g | |
| Length | 87mm | |
| Width | 62mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 10mm | ||
Bore 16mm | ||
Manufacturer Series MXS | ||
Action Double | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber | ||
Dimensions 87 x 62 x 40mm | ||
Weight 570g | ||
Length 87mm | ||
Width 62mm | ||
Height 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
