KNITTER-SWITCH PCB Slide Switch SPST Latching 350 mA @ 30 V dc Slide
- RS Stock No.:
- 913-9019
- Mfr. Part No.:
- MFP 191 D
- Brand:
- KNITTER-SWITCH
Bulk discount available
Subtotal (1 bag of 5 units)*
£6.93
(exc. VAT)
£8.315
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.386 | £6.93 |
| 25 - 45 | £1.332 | £6.66 |
| 50 - 120 | £1.278 | £6.39 |
| 125 - 245 | £1.11 | £5.55 |
| 250 + | £1.07 | £5.35 |
*price indicative
- RS Stock No.:
- 913-9019
- Mfr. Part No.:
- MFP 191 D
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPST | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 350 mA @ 30 V dc | |
| Terminal Type | PC Pin | |
| Actuator Type | Slide | |
| Length | 10.2mm | |
| Width | 12.4mm | |
| Depth | 5.7mm | |
| Dimensions | 10.2 x 5.7 x 12.4mm | |
| Contact Resistance | 20mΩ | |
| Voltage Rating | 125V | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper Alloy | |
| Actuator Material | Polybutylene Terephthalate | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPST | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 350 mA @ 30 V dc | ||
Terminal Type PC Pin | ||
Actuator Type Slide | ||
Length 10.2mm | ||
Width 12.4mm | ||
Depth 5.7mm | ||
Dimensions 10.2 x 5.7 x 12.4mm | ||
Contact Resistance 20mΩ | ||
Voltage Rating 125V | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper Alloy | ||
Actuator Material Polybutylene Terephthalate | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
