KNITTER-SWITCH PCB Slide Switch DPST Slide
- RS Stock No.:
- 913-8977
- Mfr. Part No.:
- MFP 2520
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-8977
- Mfr. Part No.:
- MFP 2520
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPST | |
| Mounting Type | PCB | |
| Terminal Type | Pc Pin | |
| Actuator Type | Slide | |
| Length | 20.5mm | |
| Width | 6mm | |
| Depth | 9.2mm | |
| Dimensions | 20.5 x 6 x 9.2mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPST | ||
Mounting Type PCB | ||
Terminal Type Pc Pin | ||
Actuator Type Slide | ||
Length 20.5mm | ||
Width 6mm | ||
Depth 9.2mm | ||
Dimensions 20.5 x 6 x 9.2mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
