Marquardt IP40 Panel Mount Slide Switch DPDT 10 A Slide
- RS Stock No.:
- 907-4350
- Mfr. Part No.:
- 4021.4722
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4350
- Mfr. Part No.:
- 4021.4722
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 10 A | |
| IP Rating | IP40 | |
| Terminal Type | PCB Pin | |
| Actuator Type | Slide | |
| Length | 41mm | |
| Width | 16.5mm | |
| Depth | 14mm | |
| Dimensions | 41 x 16.5 x 14mm | |
| Contact Resistance | <100mΩ | |
| Voltage Rating | 250V ac | |
| Mechanical Life | 10000Operations | |
| Operating Temperature Range | -20 → +55 (Actuator) °C, -20 → +85 (Terminal) °C | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Contact Current Rating 10 A | ||
IP Rating IP40 | ||
Terminal Type PCB Pin | ||
Actuator Type Slide | ||
Length 41mm | ||
Width 16.5mm | ||
Depth 14mm | ||
Dimensions 41 x 16.5 x 14mm | ||
Contact Resistance <100mΩ | ||
Voltage Rating 250V ac | ||
Mechanical Life 10000Operations | ||
Operating Temperature Range -20 → +55 (Actuator) °C, -20 → +85 (Terminal) °C | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- TN
