C & K Surface Mount Slide Switch Latching 100 mA@ 12 V dc Slide
- RS Stock No.:
- 793-1500
- Mfr. Part No.:
- AYZ0103AGRLC
- Brand:
- C & K
Subtotal (1 unit)*
£0.84
(exc. VAT)
£1.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.84 |
*price indicative
- RS Stock No.:
- 793-1500
- Mfr. Part No.:
- AYZ0103AGRLC
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Mounting Type | Surface Mount | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA@ 12 V dc | |
| Terminal Type | PC Terminal | |
| Actuator Type | Slide | |
| Contact Resistance | 80mΩ | |
| Mechanical Life | 10000Operations | |
| Operating Temperature Range | -10 → +60°C | |
| Priced to Clear | Yes | |
| Contact Material | Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Actuator Material | Glass Fibre Reinforced Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Mounting Type Surface Mount | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA@ 12 V dc | ||
Terminal Type PC Terminal | ||
Actuator Type Slide | ||
Contact Resistance 80mΩ | ||
Mechanical Life 10000Operations | ||
Operating Temperature Range -10 → +60°C | ||
Priced to Clear Yes | ||
Contact Material Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Actuator Material Glass Fibre Reinforced Nylon | ||
- COO (Country of Origin):
- CN
