KNITTER-SWITCH PCB Slide Switch 350 mA @ 30 V dc Slide
- RS Stock No.:
- 702-3625
- Mfr. Part No.:
- MFP1320-R
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-3625
- Mfr. Part No.:
- MFP1320-R
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Mounting Type | PCB | |
| Contact Current Rating | 350 mA @ 30 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 15.5mm | |
| Width | 6mm | |
| Depth | 9.2mm | |
| Dimensions | 15.5 x 6 x 9.2mm | |
| Contact Resistance | 20mΩ | |
| Mechanical Life | 10000Operations | |
| Voltage Rating | 30V | |
| Maximum Operating Temperature | +85°C | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -20 → +85°C | |
| Contact Material | Silver over Nickel Plated Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Mounting Type PCB | ||
Contact Current Rating 350 mA @ 30 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 15.5mm | ||
Width 6mm | ||
Depth 9.2mm | ||
Dimensions 15.5 x 6 x 9.2mm | ||
Contact Resistance 20mΩ | ||
Mechanical Life 10000Operations | ||
Voltage Rating 30V | ||
Maximum Operating Temperature +85°C | ||
Priced to Clear Yes | ||
Operating Temperature Range -20 → +85°C | ||
Contact Material Silver over Nickel Plated Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
