KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
702-3603
Mfr. Part No.:
MFP130-R
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

SPST

Mounting Type

PCB

Contact Current Rating

350 mA @ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Contact Resistance

20mΩ

Mechanical Life

10000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Contact Material

Silver over Nickel Plated Copper Alloy

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MFP Series


Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour