KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200 mA @ 12 V dc Slide
- RS Stock No.:
- 702-3568
- Mfr. Part No.:
- MMP231-R
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-3568
- Mfr. Part No.:
- MMP231-R
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPST | |
| Mounting Type | PCB | |
| Switch Operation | On-On-On | |
| Contact Current Rating | 200 mA @ 12 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 13mm | |
| Width | 5.5mm | |
| Depth | 3.5mm | |
| Dimensions | 13 x 5.5 x 3.5mm | |
| Contact Resistance | 50mΩ | |
| Mechanical Life | 5000Operations | |
| Voltage Rating | 12V | |
| Contact Material | Silver Plated Phosphor Bronze | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -10 → +60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPST | ||
Mounting Type PCB | ||
Switch Operation On-On-On | ||
Contact Current Rating 200 mA @ 12 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 13mm | ||
Width 5.5mm | ||
Depth 3.5mm | ||
Dimensions 13 x 5.5 x 3.5mm | ||
Contact Resistance 50mΩ | ||
Mechanical Life 5000Operations | ||
Voltage Rating 12V | ||
Contact Material Silver Plated Phosphor Bronze | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -10 → +60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
