KNITTER-SWITCH PCB Slide Switch DPDT On-Off-On 50 mA @ 48 V dc Slide
- RS Stock No.:
- 702-3514
- Mfr. Part No.:
- ASE 2E
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 702-3514
- Mfr. Part No.:
- ASE 2E
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 50 mA @ 48 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 9.5mm | |
| Width | 5mm | |
| Depth | 14.1mm | |
| Dimensions | 14.1 x 9.5 x 5mm | |
| Contact Resistance | 50mΩ | |
| Voltage Rating | 48V | |
| Mechanical Life | 60000Operations | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Gold over Nickel Plated Phosphor Bronze | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Mounting Type PCB | ||
Switch Operation On-Off-On | ||
Contact Current Rating 50 mA @ 48 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 9.5mm | ||
Width 5mm | ||
Depth 14.1mm | ||
Dimensions 14.1 x 9.5 x 5mm | ||
Contact Resistance 50mΩ | ||
Voltage Rating 48V | ||
Mechanical Life 60000Operations | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Gold over Nickel Plated Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Knitter Switch Micro Miniature Slide Switches - ASE Series
Phosphor bronze contacts with gold-plate over nickel barrier
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Note
Switching function – the closed contacts correspond to the slide position
