APEM PCB Slide Switch SPDT On-Off-On 100 mA @ 30 V dc Slide

Bulk discount available

Subtotal (1 unit)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£3.78
25 - 49£3.41
50 - 99£2.18
100 +£2.08

*price indicative

Packaging Options:
RS Stock No.:
692-6282
Mfr. Part No.:
25139NLDB
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

100 mA @ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Contact Resistance

50mΩ

Mechanical Life

20000Operations

Actuator Material

Glass Fibre Reinforced PA

Contact Material

Gold Plated Brass

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR