Bulgin IP40 Panel Mount Slide Switch DPDT On-Off 16 A Slide
- RS Stock No.:
- 204-8123
- Mfr. Part No.:
- T22208EAAG
- Brand:
- Bulgin
Discontinued
- RS Stock No.:
- 204-8123
- Mfr. Part No.:
- T22208EAAG
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switch Operation | On-Off | |
| Contact Current Rating | 16 A | |
| IP Rating | IP40 | |
| Actuator Type | Slide | |
| Length | 33mm | |
| Width | 14mm | |
| Depth | 10.8mm | |
| Dimensions | 33 x 10.8 x 14mm | |
| Voltage Rating | 250V ac | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switch Operation On-Off | ||
Contact Current Rating 16 A | ||
IP Rating IP40 | ||
Actuator Type Slide | ||
Length 33mm | ||
Width 14mm | ||
Depth 10.8mm | ||
Dimensions 33 x 10.8 x 14mm | ||
Voltage Rating 250V ac | ||
- COO (Country of Origin):
- TN
The Bulgin slide switch has 2 way voltage selector . It has PCB and solder terminals.
Choice of circuits
Choice of actuators
Choice of actuators
