- RS Stock No.:
- 196-8160
- Mfr. Part No.:
- CJS-1201A
- Brand:
- Nidec Components
10 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.906
(exc. VAT)
£1.087
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.906 | £9.06 |
20 - 20 | £0.862 | £8.62 |
30 - 30 | £0.819 | £8.19 |
40 - 40 | £0.777 | £7.77 |
50 + | £0.738 | £7.38 |
*price indicative |
- RS Stock No.:
- 196-8160
- Mfr. Part No.:
- CJS-1201A
- Brand:
- Nidec Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics CJS-1201A is a SPDT 3-position slide switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CJS-1201A SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CJS-1201A SPDT slide switches consists of 100 pieces per pack.
200 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Flushed, Recessed actuator level
Excellent contact stability by twin Gold-plated contact
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Flushed, Recessed actuator level
Excellent contact stability by twin Gold-plated contact
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Switch Operation | On-Off-On |
Contact Current Rating | 100mA |
Terminal Type | J-Hook |
Actuator Type | Flush |
Length | 6mm |
Width | 2.8mm |
Depth | 2.5mm |
Dimensions | 6 x 2.8 x 2.5mm |
Contact Resistance | 100mΩ |
Mechanical Life | 200Operations |
Voltage Rating | 6V |
Operating Temperature Range | -40 → +85°C |
Contact Material | Copper Alloy |
Actuator Material | Polyamide |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |