- RS Stock No.:
- 196-8110
- Mfr. Part No.:
- CSS-1210MC
- Brand:
- Nidec Components
40 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.626
(exc. VAT)
£0.751
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.626 | £6.26 |
20 - 20 | £0.594 | £5.94 |
30 - 30 | £0.565 | £5.65 |
40 + | £0.537 | £5.37 |
*price indicative |
- RS Stock No.:
- 196-8110
- Mfr. Part No.:
- CSS-1210MC
- Brand:
- Nidec Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics CSS-1210MC is a SPDT slide switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its Liquid Crystal Polymer (LCP) actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CSS-1210MC slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CSS-1210MC SPDT slide switches consists of 53 pieces per stick.
10,000 electrical life cycles with an operating force of 102 ∼ 357gf and has On-On switch function
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Switch Travel time is 200mm
Excellent contact stability by twin Gold-plated contact
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Switch Travel time is 200mm
Excellent contact stability by twin Gold-plated contact
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Contact Current Rating | 100mA |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 8.85mm |
Width | 5mm |
Depth | 2mm |
Dimensions | 8.85 x 5 x 2mm |
Contact Resistance | 70mΩ |
Voltage Rating | 12V |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper Alloy |