C & K Through Hole Slide Switch DP3T On-On-On 300 mA Slide
- RS Stock No.:
- 154-3592
- Mfr. Part No.:
- OS203011MS1QP1
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-3592
- Mfr. Part No.:
- OS203011MS1QP1
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DP3T | |
| Mounting Type | Through Hole | |
| Switch Operation | On-On-On | |
| Contact Current Rating | 300 mA | |
| Terminal Type | PC Pin | |
| Actuator Type | Slide | |
| Length | 12.6mm | |
| Width | 6.8mm | |
| Depth | 8.7mm | |
| Dimensions | 12.6 x 6.8 x 8.7mm | |
| Contact Resistance | 20mΩ | |
| Voltage Rating | 30V dc | |
| Mechanical Life | 10000Cycles | |
| Operating Temperature Range | -30 → +70°C | |
| Contact Material | Brass, Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Actuator Material | POM | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DP3T | ||
Mounting Type Through Hole | ||
Switch Operation On-On-On | ||
Contact Current Rating 300 mA | ||
Terminal Type PC Pin | ||
Actuator Type Slide | ||
Length 12.6mm | ||
Width 6.8mm | ||
Depth 8.7mm | ||
Dimensions 12.6 x 6.8 x 8.7mm | ||
Contact Resistance 20mΩ | ||
Voltage Rating 30V dc | ||
Mechanical Life 10000Cycles | ||
Operating Temperature Range -30 → +70°C | ||
Contact Material Brass, Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Actuator Material POM | ||
- COO (Country of Origin):
- CN
Variety of actuators and terminations
PC and panel mounting
Gold or silver plating available
Shorting or non-shorting contacts
Halogen free material
Test & measurement equipment
Computer peripherals & network products
Consumer products
PC and panel mounting
Gold or silver plating available
Shorting or non-shorting contacts
Halogen free material
Test & measurement equipment
Computer peripherals & network products
Consumer products
