Alps Alpine Through Hole Slide Switch Double Pole 3 Throw (DP3T) Latching 100 mA Slide
- RS Stock No.:
- 123-8965
- Mfr. Part No.:
- SSSU026300
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-8965
- Mfr. Part No.:
- SSSU026300
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | Double Pole 3 Throw (DP3T) | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA | |
| Actuator Type | Slide | |
| Length | 24.5mm | |
| Width | 7mm | |
| Depth | 17.5mm | |
| Dimensions | 24.5 x 7 x 17.5mm | |
| Contact Resistance | 25 (Initial) mΩ, 65 (After Lifetime) mΩ | |
| Mechanical Life | 10000Cycles | |
| Voltage Rating | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration Double Pole 3 Throw (DP3T) | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA | ||
Actuator Type Slide | ||
Length 24.5mm | ||
Width 7mm | ||
Depth 17.5mm | ||
Dimensions 24.5 x 7 x 17.5mm | ||
Contact Resistance 25 (Initial) mΩ, 65 (After Lifetime) mΩ | ||
Mechanical Life 10000Cycles | ||
Voltage Rating 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
Alps SSSU Series Slide Switch
Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).
3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).
