Alps Alpine Through Hole Slide Switch DP3T Latching 100 mA Slide
- RS Stock No.:
- 123-8952
- Mfr. Part No.:
- SSSS923200
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8952
- Mfr. Part No.:
- SSSS923200
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | DP3T | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA | |
| Terminal Type | Solder | |
| Actuator Type | Slide | |
| Length | 14mm | |
| Width | 7.2mm | |
| Depth | 9.5mm | |
| Dimensions | 14 x 7.2 x 9.5mm | |
| Contact Resistance | 30 (Initial) mΩ, 80 (After Lifetime) mΩ | |
| Voltage Rating | 12V dc | |
| Mechanical Life | 10000Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration DP3T | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA | ||
Terminal Type Solder | ||
Actuator Type Slide | ||
Length 14mm | ||
Width 7.2mm | ||
Depth 9.5mm | ||
Dimensions 14 x 7.2 x 9.5mm | ||
Contact Resistance 30 (Initial) mΩ, 80 (After Lifetime) mΩ | ||
Voltage Rating 12V dc | ||
Mechanical Life 10000Cycles | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
