Alps Alpine Through Hole Slide Switch SPDT Latching 300 mA Slide
- RS Stock No.:
- 123-8929
- Mfr. Part No.:
- SSSS710100
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-8929
- Mfr. Part No.:
- SSSS710100
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 300 mA | |
| Terminal Type | Solder | |
| Actuator Type | Slide | |
| Length | 8.8mm | |
| Width | 5mm | |
| Depth | 2.3mm | |
| Dimensions | 8.8 x 5 x 2.3mm | |
| Contact Resistance | 130 (After Lifetime) mΩ, 70 (Initial) mΩ | |
| Mechanical Life | 10000Cycles | |
| Voltage Rating | 4V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPDT | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 300 mA | ||
Terminal Type Solder | ||
Actuator Type Slide | ||
Length 8.8mm | ||
Width 5mm | ||
Depth 2.3mm | ||
Dimensions 8.8 x 5 x 2.3mm | ||
Contact Resistance 130 (After Lifetime) mΩ, 70 (Initial) mΩ | ||
Mechanical Life 10000Cycles | ||
Voltage Rating 4V dc | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
