Alps Alpine Through Hole Slide Switch Latching 300 mA Slide

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-8914
Mfr. Part No.:
SSSS211900
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

300 mA

Terminal Type

Solder

Actuator Type

Slide

Length

13mm

Width

3.5mm

Depth

5.5mm

Dimensions

13 x 3.5 x 5.5mm

Contact Resistance

130 (After Lifetime) mΩ, 70 (Initial) mΩ

Voltage Rating

6V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Alps SSSS Series Slide Switch


Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).