Devlin Panel Mount Slide Switch DPDT 300 mA @ 30 V dc Slide
- RS Stock No.:
- 337-497
- Mfr. Part No.:
- SLC-2200-7R
- Brand:
- Devlin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 337-497
- Mfr. Part No.:
- SLC-2200-7R
- Brand:
- Devlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Devlin | |
Contact Configuration | DPDT | |
Mounting Type | Panel Mount | |
Contact Current Rating | 300 mA @ 30 V dc | |
Terminal Type | Solder | |
Actuator Type | Slide | |
Contact Resistance | 20mΩ | |
Mechanical Life | 10000Operations | |
Contact Material | Silver Plated BSR | |
Actuator Material | Acrylonitrile Butadiene Styrene | |
Select all | ||
---|---|---|
Brand Devlin | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Contact Current Rating 300 mA @ 30 V dc | ||
Terminal Type Solder | ||
Actuator Type Slide | ||
Contact Resistance 20mΩ | ||
Mechanical Life 10000Operations | ||
Contact Material Silver Plated BSR | ||
Actuator Material Acrylonitrile Butadiene Styrene | ||
- COO (Country of Origin):
- JP
Devlin Slide Switches
Devlin Slide switches are reliable and robust switches which can be used in a variety of switching applications. These panel mount slide switches offer high quality silver contacts which add the benefit of long term performance.
Panel mounting slide switches
Round aluminium actuators
Round aluminium actuators