Carroll & Meynell Splitter Box, 230V ac Primary, 230V ac Secondary, 13A O/P

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-9594
Mfr. Part No.:
EOU1/ELCB
Brand:
Carroll & Meynell
Find similar products by selecting one or more attributes.
Select all

Brand

Carroll & Meynell

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Output Current

13A

Series

EOU

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Mounting Type

Free Standing

COO (Country of Origin):
GB