Carroll & Meynell Single Phase 100VA Site Transformer, 230V ac Primary, 24V ac Secondary, 4.1A O/P
- RS Stock No.:
- 310-2187
- Mfr. Part No.:
- ILT 100/24/1
- Brand:
- Carroll & Meynell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 310-2187
- Mfr. Part No.:
- ILT 100/24/1
- Brand:
- Carroll & Meynell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 100VA | |
| Number of Phases | 1 | |
| Output Current | 4.1A | |
| Series | ILT | |
| Plug Type | Hard Wire L-N-E | |
| Socket Type | BS EN 60309 | |
| Weight | 3.2kg | |
| Length | 180mm | |
| Width | 180mm | |
| Depth | 180mm | |
| Dimensions | 180 x 180 x 200mm | |
| Mounting Type | Wall Mount | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 100VA | ||
Number of Phases 1 | ||
Output Current 4.1A | ||
Series ILT | ||
Plug Type Hard Wire L-N-E | ||
Socket Type BS EN 60309 | ||
Weight 3.2kg | ||
Length 180mm | ||
Width 180mm | ||
Depth 180mm | ||
Dimensions 180 x 180 x 200mm | ||
Mounting Type Wall Mount | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- GB
Standards
BS3535
