RS PRO 7.5kVA Site Transformer, 400V Primary, 110V Secondary, 16 A, 32 A O/P

Stock information currently inaccessible
RS Stock No.:
124-9719
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

400V

Secondary Voltage Rating

110V

Power Rating

7.5kVA

Output Current

16 A, 32 A

Socket Type

BS EN 60309

Length

260mm

Width

675mm

Depth

620mm

Dimensions

260 x 675 x 620mm

Mounting Type

Base Mount, Stand Alone

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy