Three Phase 2500VA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary

Stock information currently inaccessible
RS Stock No.:
262-181
Mfr. Part No.:
914808 DTZ2,5(*/*)*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

18.5 – 1000V

Power Rating

2500VA

Number of Phases

Three Phase

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series DTZ Three-phase control isolating safety transformer is engineered for versatility and efficiency in demanding electrical environments. With a rated power of 2.5 kVA and a remarkable input voltage range of 50 – 950 ± 5 % V, this transformer provides reliable voltage conversion from 18.5 – 1000 V, ensuring optimal performance across various applications. Designed to withstand extreme temperatures from -25 °C to 40 °C, it meets precise specifications and withstands challenging operational conditions. Certification from UL, CSA, and CE standards highlights its reliability and safety, making it suitable for branch circuits rated up to 600 V. Its robust construction caters to three-phase systems, ensuring stability and efficiency in power distribution, while offering added benefits such as corrosion resistance and exceptional mechanical impact performance.

Exceptional performance in wide voltage ranges enhances operational adaptability
Robust construction ensures longevity even in demanding environments
Thermal stability features exceed standard requirements for reliability
Minimal heat dissipation promotes energy efficiency during operation
Compliance with stringent safety certifications guarantees peace of mind
Designed for seamless integration into three-phase systems, ensuring consistent power supply
Mechanical impact resistance aids in durability across varying conditions
The transformer supports optimal performance while accommodating significant temperature fluctuations

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy