Milwaukee Work Site Radio 18V 4.6 kg

Subtotal (1 unit)*

£228.50

(exc. VAT)

£274.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.50

*price indicative

RS Stock No.:
264-126
Mfr. Part No.:
4933492345
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Site Radio

Plug Type

Cordless

Corded/Cordless

Cordless

Voltage

18V

Weight

4.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Jobsite Radio high performance audio system - DAB+/ FM tuner with digital processor delivers high reception accuracy and signal clarity.

Dual 8.89 cm woofers provide balanced & clear sound

Dual high range tweeters deliver crisp highs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy