Schaffner, FN5040 500 V ac 10A 16kHz Line Reactor

Unavailable
RS will no longer stock this product.
RS Stock No.:
754-6095
Mfr. Part No.:
FN5040-10-83
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Voltage Rating

500 V ac

Series

FN5040

Maximum Current Rating

10A

Switching Frequency

16kHz

Dimensions

155 x 94 x 208mm

Depth

94mm

Height

208mm

Length

155mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Schaffner FN5040 / FN5045 Series


Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.

Smooth sine wave without voltage peaks
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability