Murata Single Layer Ceramic Capacitor SLCC 3.3nF 250Vrms ±20% E Dielectric, DE2 +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
913-1178
Mfr. Part No.:
DE2E3KY332MN3AM02F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Voltage

250Vrms

Series

DE2

Tolerance

±20%

Dielectric

E

Diameter

9mm

Depth

5mm

Dimensions

9 (Dia.) x 5mm

Temperature Coefficient

-55 → +20%

Suppression Class

X1, Y2

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Tolerance Minus

-20%

Dielectric Material Family

Ceramic

Terminal Type

Radial