KEMET Single Layer Ceramic Capacitor SLCC 1.5nF 250V ac ±20% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 877-3539
- Mfr. Part No.:
- C927U152MYWDBA7317
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 877-3539
- Mfr. Part No.:
- C927U152MYWDBA7317
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5nF | |
| Voltage | 250V ac | |
| Mounting Type | Through Hole | |
| Series | C900 | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 9mm | |
| Depth | 5mm | |
| Dimensions | 9 (Dia.) x 5mm | |
| Temperature Coefficient | -55 → +20% | |
| Suppression Class | X1, Y2 | |
| Capacitor Family | Single Layer | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -40°C | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 2.5% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Series C900 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 9mm | ||
Depth 5mm | ||
Dimensions 9 (Dia.) x 5mm | ||
Temperature Coefficient -55 → +20% | ||
Suppression Class X1, Y2 | ||
Capacitor Family Single Layer | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -40°C | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 2.5% | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- CN
