Vishay Single Layer Ceramic Capacitor (SLCC) 68pF 3kV dc ±20% X7R Dielectric, 564R, Through Hole +105°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
831-3174
Mfr. Part No.:
564R30GAQ68
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

X7R

Diameter

8.4mm

Depth

5.1mm

Dimensions

8.4 (Dia.) x 40.4mm

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

COO (Country of Origin):
CZ