Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 1kV dc ±20% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3082
- Mfr. Part No.:
- 562R5GAT15
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3082
- Mfr. Part No.:
- 562R5GAT15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 562R | |
| Tolerance | ±20% | |
| Dielectric | X5F | |
| Diameter | 6.4mm | |
| Depth | 4mm | |
| Dimensions | 6.4 (Dia.) x 38.4mm | |
| Tolerance Minus | -20% | |
| Terminal Type | Radial | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 562R | ||
Tolerance ±20% | ||
Dielectric X5F | ||
Diameter 6.4mm | ||
Depth 4mm | ||
Dimensions 6.4 (Dia.) x 38.4mm | ||
Tolerance Minus -20% | ||
Terminal Type Radial | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CZ
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
