Murata Single Layer Ceramic Capacitor SLCC 100pF 10kV dc ±10% ZM Dielectric, DHR, Through Hole +100°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-9333
Mfr. Part No.:
DHR4E4A101K2BB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

DHR

Tolerance

±10%

Dielectric

ZM

Diameter

8mm

Depth

7.3mm

Dimensions

8 (Dia.) x 7.3mm

Temperature Coefficient

±1000 ppm/°C, -4000 ppm/°C

Maximum Operating Temperature

+100°C

Tolerance Minus

-10%

Terminal Type

Through Hole

Minimum Operating Temperature

-25°C

Tolerance Plus

+10%