Murata Single Layer Ceramic Capacitor SLCC 4.7nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.
- RS Stock No.:
- 789-9311
- Mfr. Part No.:
- DEBF33D472ZC2B
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.096
(exc. VAT)
£0.115
(inc. VAT)
- RS Stock No.:
- 789-9311
- Mfr. Part No.:
- DEBF33D472ZC2B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 2kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Tolerance | -20 → +80% | |
| Dielectric | F | |
| Diameter | 9mm | |
| Depth | 5mm | |
| Dimensions | 9 (Dia.) x 5mm | |
| Temperature Coefficient | -80 %, +30 % | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Plus | +80% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Tolerance -20 → +80% | ||
Dielectric F | ||
Diameter 9mm | ||
Depth 5mm | ||
Dimensions 9 (Dia.) x 5mm | ||
Temperature Coefficient -80 %, +30 % | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Plus +80% | ||
Minimum Operating Temperature -25°C | ||

