Murata Ceramic Single Layer Capacitor 10nF 250V ac ±20% F Dielectric, DE2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 789-9295
- Mfr. Part No.:
- DE2F3KY103MA3BM02
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.217
(exc. VAT)
£0.26
(inc. VAT)
- RS Stock No.:
- 789-9295
- Mfr. Part No.:
- DE2F3KY103MA3BM02
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 250V ac | |
| Mounting Type | Through Hole | |
| Series | DE2 | |
| Tolerance | ±20% | |
| Dielectric | F | |
| Diameter | 14mm | |
| Depth | 5mm | |
| Dimensions | 14 (Dia.) x 5mm | |
| Temperature Coefficient | -80 %, +30 % | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Series DE2 | ||
Tolerance ±20% | ||
Dielectric F | ||
Diameter 14mm | ||
Depth 5mm | ||
Dimensions 14 (Dia.) x 5mm | ||
Temperature Coefficient -80 %, +30 % | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1

