Vishay Single Layer Ceramic Capacitor SLCC 220pF 300V ac ±10% Y5S Dielectric, VY2 Series, Through Hole +125°C Max Op.
- RS Stock No.:
- 736-8965
- Mfr. Part No.:
- VY2221K29Y5SG6TV7
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-8965
- Mfr. Part No.:
- VY2221K29Y5SG6TV7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Series | VY2 Series | |
| Tolerance | ±10% | |
| Dielectric | Y5S | |
| Diameter | 7.5mm | |
| Depth | 5mm | |
| Height | 10.5mm | |
| Dimensions | 7.5 (Dia.) x 5mm | |
| Tolerance Minus | -10% | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Series VY2 Series | ||
Tolerance ±10% | ||
Dielectric Y5S | ||
Diameter 7.5mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 7.5 (Dia.) x 5mm | ||
Tolerance Minus -10% | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -40°C | ||
Approvals
UL, CSA, VDE
