Murata Multilayer Ceramic Capacitor MLCC 33nF 250V ac ±10% X7R Dielectric, GA355, Surface Mount +125°C Max Op. Temp.
- RS Stock No.:
- 723-4941
- Mfr. Part No.:
- GA355XR7GB333KY06L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-4941
- Mfr. Part No.:
- GA355XR7GB333KY06L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33nF | |
| Voltage | 250V ac | |
| Mounting Type | Surface Mount | |
| Series | GA355 | |
| Tolerance | ±10% | |
| Dielectric | X7R | |
| Package/Case | 2220 (5650M) | |
| Temperature Coefficient | ±15% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Voltage 250V ac | ||
Mounting Type Surface Mount | ||
Series GA355 | ||
Tolerance ±10% | ||
Dielectric X7R | ||
Package/Case 2220 (5650M) | ||
Temperature Coefficient ±15% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
