Murata Single Layer Ceramic Capacitor SLCC 10nF 250V ac ±20% F Dielectric, DE2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 721-5246
- Mfr. Part No.:
- DE2F3KY103MN3AM02
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-5246
- Mfr. Part No.:
- DE2F3KY103MN3AM02
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 250V ac | |
| Mounting Type | Through Hole | |
| Series | DE2 | |
| Tolerance | ±20% | |
| Dielectric | F | |
| Length | 14mm | |
| Depth | 5mm | |
| Temperature Coefficient | -80 → +30% | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Series DE2 | ||
Tolerance ±20% | ||
Dielectric F | ||
Length 14mm | ||
Depth 5mm | ||
Temperature Coefficient -80 → +30% | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +20% | ||
