Murata Single Layer Ceramic Capacitor SLCC 2.2nF 3.15kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-5022
Mfr. Part No.:
DEBB33F222KN3A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

3.15kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

13mm

Depth

6mm

Temperature Coefficient

±10%

Minimum Operating Temperature

-25°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C