Vishay Single Layer Ceramic Capacitor SLCC 180pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
716-7141
Mfr. Part No.:
F181K25S3NN63J5R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

180pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

6.5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Tolerance Plus

+10%

Vishay F Series Ceramic Disc Capacitors


Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design


The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features


- High reliability
- Low losses
- High capacitance in small size
- Kinked leads

Applications


In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198