Vishay Ceramic Single Layer Capacitor 150pF 400V ac ±10% Y5P Dielectric, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 683-2178
- Mfr. Part No.:
- S151K33Y5PS6TK7R
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-2178
- Mfr. Part No.:
- S151K33Y5PS6TK7R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150pF | |
| Voltage | 400V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Dielectric | Y5P | |
| Length | 8.5mm | |
| Depth | 6mm | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150pF | ||
Voltage 400V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Dielectric Y5P | ||
Length 8.5mm | ||
Depth 6mm | ||
Terminal Type Through Hole | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -30°C | ||
