Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Attribute
Value
Capacitance
470pF
Voltage
100V dc
Mounting Type
Through Hole
Series
RPE
Tolerance
±5%
Dielectric
C0G
Length
5mm
Depth
2.5mm
Height
3.5mm
Dimensions
5 x 2.5 x 3.5mm
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+125°C
Tolerance Minus
-5%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Tolerance Plus
+5%
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.