Vishay Single Layer Ceramic Capacitor (SLCC) 200pF 34 kVrms, 50 kV dc ±20% N4700 Dielectric, 715C50KT, Screw Mount

Stock information currently inaccessible
RS Stock No.:
179-7461
Mfr. Part No.:
715C50KTT20M4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

200pF

Voltage

34 kVrms, 50 kV dc

Mounting Type

Screw Mount

Series

715C50KT

Tolerance

±20%

Dielectric

N4700

Diameter

25mm

Height

32mm

Dimensions

25 Dia. x 32mm

Temperature Coefficient

-4700 ppm/K, ±1000 ppm/K

Suppression Class

Class 1

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Dissipation Factor

0.2%

Terminal Type

Screw

Tolerance Minus

-20%

Minimum Operating Temperature

-30°C

Tolerance Plus

+20%

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting

FEATURES
Low dissipation factor of 0.2 % at 1 kHz
N4700 (T3M) class 1, strontium-based ceramic dielectric
Negligible piezoelectric / electrostrictive effect
APPLICATIONS
High voltage power supplies
CO2 lasers
X-ray equipment