Murata Single Layer Ceramic Capacitor SLCC 1nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max
- RS Stock No.:
- 117-372
- Mfr. Part No.:
- DEBE33F102ZP3A
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.074
(exc. VAT)
£0.089
(inc. VAT)
- RS Stock No.:
- 117-372
- Mfr. Part No.:
- DEBE33F102ZP3A
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 3.15kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Tolerance | -20 → +80% | |
| Dielectric | E | |
| Length | 7mm | |
| Depth | 6mm | |
| Temperature Coefficient | -55 → +20% | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +80% | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 3.15kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Tolerance -20 → +80% | ||
Dielectric E | ||
Length 7mm | ||
Depth 6mm | ||
Temperature Coefficient -55 → +20% | ||
Tolerance Minus -20% | ||
Tolerance Plus +80% | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||

