RS PRO Green/Yellow 10 mm² Single Core Control Cable, 7 AWG, 80/0.4 mm, 100m, PVC Insulation

Stock information currently inaccessible
RS Stock No.:
811-4573
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

10 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

American Wire Gauge

7 AWG

Core Strands

80/0.4 mm

Length

100m

Insulation Material

PVC

Outer Diameter

7.8mm

Voltage Rating

1000 V

Maximum Operating Temperature

+70°C

Current Rating

68 A

Conductor Material

Copper

Standards Met

BS 6231

Insulation Wall Thickness

1mm

Number of Strands

80

Size of Strands

0.4 mm

COO (Country of Origin):
GB