Schaffner, FN 5045 500 V ac 62A 3kHz Line Reactor
- RS Stock No.:
- 883-8254
- Mfr. Part No.:
- FN5045-62-34
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-8254
- Mfr. Part No.:
- FN5045-62-34
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Maximum Voltage Rating | 500 V ac | |
Series | FN 5045 | |
Maximum Current Rating | 62A | |
Switching Frequency | 3kHz | |
Dimensions | 515 x 310 x 153mm | |
Depth | 310mm | |
Height | 153mm | |
Length | 515mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Maximum Voltage Rating 500 V ac | ||
Series FN 5045 | ||
Maximum Current Rating 62A | ||
Switching Frequency 3kHz | ||
Dimensions 515 x 310 x 153mm | ||
Depth 310mm | ||
Height 153mm | ||
Length 515mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||