FUSS-EMV, 3AFU400 3 x 500 V ac 6A 8kHz Line Reactor
- RS Stock No.:
- 866-1858
- Mfr. Part No.:
- 3AFU400-006
- Brand:
- FUSS-EMV
Discontinued
- RS Stock No.:
- 866-1858
- Mfr. Part No.:
- 3AFU400-006
- Brand:
- FUSS-EMV
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Voltage Rating | 3 x 500 V ac | |
| Series | 3AFU400 | |
| Maximum Current Rating | 6A | |
| Switching Frequency | 8kHz | |
| Dimensions | 70 x 142 x 245mm | |
| Depth | 142mm | |
| Height | 245mm | |
| Length | 70mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Voltage Rating 3 x 500 V ac | ||
Series 3AFU400 | ||
Maximum Current Rating 6A | ||
Switching Frequency 8kHz | ||
Dimensions 70 x 142 x 245mm | ||
Depth 142mm | ||
Height 245mm | ||
Length 70mm | ||
Maximum Operating Temperature +40°C | ||
du/dt Filter, 3AFU400 Series from FUSS EMV
FUSS du/dt-Filters are used to reduce the voltage slew rate at the output of frequency converters to values below 500 V/μs.
Features & Benefits:
du/dt-filters are simple and cheap devices to optimise in a simple drive system.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.
