TE Connectivity 2.54mm Pitch 72 Way Through Hole Mount SIMM Socket
- RS Stock No.:
- 165-0673
- Mfr. Part No.:
- 5822134-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0673
- Mfr. Part No.:
- 5822134-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | SIMM Socket | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Number of Contacts | 72 | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type SIMM Socket | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Number of Contacts 72 | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
