Maxim Integrated 48bit ibutton, 2-Pin F5 MicroCan
- RS Stock No.:
- 151-622
- Mfr. Part No.:
- DS1990A-F5+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-622
- Mfr. Part No.:
- DS1990A-F5+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Serial Number Size | 48bit | |
| Registration Number Size | 64bit | |
| Package Type | F5 MicroCan | |
| Pin Count | 2 | |
| Dimensions | 17.35 x 17.35 x 6.45mm | |
| Length | 17.35mm | |
| Width | 17.35mm | |
| Height | 6.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Serial Number Size 48bit | ||
Registration Number Size 64bit | ||
Package Type F5 MicroCan | ||
Pin Count 2 | ||
Dimensions 17.35 x 17.35 x 6.45mm | ||
Length 17.35mm | ||
Width 17.35mm | ||
Height 6.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
