8 Way Preci-Dip Straight SMT 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
- RS Stock No.:
- 702-4826
- Mfr. Part No.:
- 310-87-108-41-105191
- Brand:
- Preci-Dip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-4826
- Mfr. Part No.:
- 310-87-108-41-105191
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 8 | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold, Tin | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Termination Method | Solder | |
| Mounting Type | Surface Mount | |
| Housing Material | Glass Fibre Reinforced PCT | |
| Current Rating | 3A | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Dimensions | 20.32 x 2.54 x 2.95mm | |
| Depth | 2.95mm | |
| Length | 20.32mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 8 | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold, Tin | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Termination Method Solder | ||
Mounting Type Surface Mount | ||
Housing Material Glass Fibre Reinforced PCT | ||
Current Rating 3A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Dimensions 20.32 x 2.54 x 2.95mm | ||
Depth 2.95mm | ||
Length 20.32mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Width 2.54mm | ||
- COO (Country of Origin):
- CH
