32 Way 3M Straight Through Hole 2.54mm SIL Socket, Solder, 1A

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-7185
Mfr. Part No.:
232-2601-50-0602
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

32

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Orientation

Straight

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PSU

Current Rating

1A

Dimensions

100.8 x 10.2 x 10.4mm

Depth

10.4mm

Length

100.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Width

10.2mm

COO (Country of Origin):
JP