Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments. The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
40 mm Diameter LED double reflection lighting system From 1 to 5 tiers Ingress protection of IP65 Pole mount or direct mount
Attribute
Value
Series
LCE
Number of Light Elements
3
Lens Colour
Amber, Green, Red
Bulb Type
LED
Light Effect
Flashing
Sounder Component
Buzzer
Decibels at 1 Metre
85dB
Mounting Style
Tube
Height
228mm
Base Diameter
40mm
Connection Cable Length
1000mm
Connection Type
Cable
Supply Voltage
24 V ac/dc
Current Consumption
25 (Green) mA, 30 (Amber) mA, 30 (Red) mA
Housing Colour
Ivory White
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.